726-046-545-201

Heilind Number:EDA726-046-545-201
Manufacturer:EDAC
Manufacturer Number:726-046-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 positions each, they provide ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for harsh environments. Their straight mount orientation and .125-inch pitch offer easy installation and secure connection. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.