726-046-553-101

Heilind Number:EDA726-046-553-101
Manufacturer:EDAC
Manufacturer Number:726-046-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-553-101

Detailed Description

Introducing our state-of-the-art Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Engineered with precision and durability in mind, these connectors are essential components for your PCB assembly needs. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a sophisticated aesthetic but also meets stringent safety standards. With a single row layout and 46 positions, these connectors provide ample room for seamless data transmission. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications, making them a must-have in any electronics toolkit. Elevate your connectivity game with our Press-Fit Card Edge Connectors.