726-046-553-201

Heilind Number:EDA726-046-553-201
Manufacturer:EDAC
Manufacturer Number:726-046-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-046-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-046-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, offer a total of 46 positions for versatile connection options. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40°C to 105°C, these connectors are ideal for demanding applications. Trust in their quality and performance for your PCB connectivity needs.