726-047-525-101

Heilind Number:EDA726-047-525-101
Manufacturer:EDAC
Manufacturer Number:726-047-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-047-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-047-525-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power and data transmission in any application. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material, rated for up to 3 A, delivers superior conductivity. Featuring a single row with 47 positions and a pitch of .125 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for a variety of environments. Trust in our Card Edge Connectors to enhance your system's performance and longevity.