726-047-527-101

Heilind Number:EDA726-047-527-101
Manufacturer:EDAC
Manufacturer Number:726-047-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-047-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-047-527-101

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With a single row configuration and 47 copper alloy contact positions, they provide seamless and efficient data transfer. The precise .125-inch pitch and .25-inch row spacing guarantee secure attachment to your PCB, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, these connectors are perfect for use in various environments. Upgrade your devices with our high-quality Card Edge Connectors for unparalleled connectivity and performance.