726-047-540-101

Heilind Number:EDA726-047-540-101
Manufacturer:EDAC
Manufacturer Number:726-047-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-047-540-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration in electronic devices. These connectors boast a sleek black finish, enhancing both aesthetics and functionality. With a high amperage rating of 3A, they deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors prioritize safety and durability. Featuring a single row design with 47 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .25 inches allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors for seamless board-to-board connectivity.