726-047-541-101

Heilind Number:EDA726-047-541-101
Manufacturer:EDAC
Manufacturer Number:726-047-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-047-541-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity. Engineered for high-performance applications, these connectors feature a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 47 positions, they offer ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees superior conductivity and signal integrity. These connectors boast a pitch of .125 inches and row spacing of .25 inches, facilitating easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our Press-Fit Card Edge Connectors to deliver seamless, efficient, and durable connectivity solutions for your projects.