726-048-520-101

Heilind Number:EDA726-048-520-101
Manufacturer:EDAC
Manufacturer Number:726-048-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, engineered for seamless and reliable connections in electronic devices. Designed for optimal functionality, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. Constructed with Copper Alloy contacts, these connectors guarantee excellent conductivity, with a current rating of 3A. The Straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for use in a wide range of applications, these connectors are a must-have for any project requiring secure and stable card edge connections. Trust in the quality and reliability of our product to power your innovations.