726-048-520-201

Heilind Number:EDA726-048-520-201
Manufacturer:EDAC
Manufacturer Number:726-048-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With two rows of copper alloy contacts, each rated for 3 A, you can count on efficient power transmission. The .125 inch pitch and .25 inch row spacing allow for easy installation and optimal signal integrity. With 48 positions available, you have ample room for all your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our Card Edge Connectors to deliver top-notch performance for your PCB projects.