726-048-527-201

Heilind Number:EDA726-048-527-201
Manufacturer:EDAC
Manufacturer Number:726-048-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with 48 positions, they ensure efficient power and data transmission. The .125-inch pitch and .25-inch row spacing allow for easy integration onto PCBs. Designed for straight mount orientation, they offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of industries. Trust in the quality and performance of our Press-Fit Card Edge Connectors to elevate your connectivity solutions.