726-048-540-101

Heilind Number:EDA726-048-540-101
Manufacturer:EDAC
Manufacturer Number:726-048-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-540-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-Fit Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 48 positions and a row spacing of .25 inches, these connectors are perfect for a wide range of applications. Operating flawlessly in temperature extremes from -40 to 105°C, they are ideal for use in various environments. Trust in our Card Edge Connectors to deliver superior performance and connectivity for your electronic projects.