726-048-540-201

Heilind Number:EDA726-048-540-201
Manufacturer:EDAC
Manufacturer Number:726-048-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-540-201

Detailed Description

Introducing our 726-048-540-201 Press-Fit Card Edge Connectors, the epitome of reliability and performance in board-to-board connections. Designed for seamless integration into your electronic systems, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 48 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees superior conductivity, while the press-fit mounting orientation ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your electronic assemblies with the EDA726 series and experience unmatched quality and efficiency.