726-048-545-201

Heilind Number:EDA726-048-545-201
Manufacturer:EDAC
Manufacturer Number:726-048-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With a compact two-row design and a total of 48 positions, they offer ample connectivity options while maintaining a streamlined footprint. The Copper Alloy contacts provide efficient power delivery, with a 3A amperage rating guaranteeing stable performance. Their precision-engineered .125-inch pitch and .25-inch row spacing make them ideal for high-density PCB layouts. Whether in straight mount orientation or under extreme environmental conditions ranging from -40 to 105°C, these connectors deliver uncompromising quality and connectivity for your electronic devices. Joining our extensive lineup of innovative PCB connectors, they exemplify our commitment to excellence in connecting technologies.