726-048-553-101

Heilind Number:EDA726-048-553-101
Manufacturer:EDAC
Manufacturer Number:726-048-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only deliver on durability but also ensure compliance with stringent safety standards. Featuring a single row layout with 48 positions, each contact is meticulously crafted from Copper Alloy to guarantee optimal conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for demanding applications where performance and longevity are paramount. Elevate your connectivity solutions with our Card Edge Connectors.