726-048-553-201

Heilind Number:EDA726-048-553-201
Manufacturer:EDAC
Manufacturer Number:726-048-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-048-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-048-553-201

Detailed Description

Enhance your PCB connectivity with our 726-048-553-201 Press-Fit Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts offering a total of 48 positions, you can achieve seamless board-to-board connections with ease. The 0.125-inch pitch and 0.25-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver superior connectivity for your electronic projects.