726-049-520-101

Heilind Number:EDA726-049-520-101
Manufacturer:EDAC
Manufacturer Number:726-049-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-520-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for high-performance connectivity in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row design with 49 positions and a pitch of .125 inches, they ensure precise and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, these connectors are easy to install and integrate seamlessly into any system. Operating flawlessly in a temperature range from -40 to 105°C, they are reliable even in the most demanding environments. Trust in our Card Edge Connectors to deliver unparalleled performance and durability for your electronic applications.