726-049-525-101

Heilind Number:EDA726-049-525-101
Manufacturer:EDAC
Manufacturer Number:726-049-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-525-101

Detailed Description

Introducing our 726-049-525-101 Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row of 49 positions, each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in the performance and quality of our Card Edge Connectors for your PCB connectivity needs.