726-049-527-101

Heilind Number:EDA726-049-527-101
Manufacturer:EDAC
Manufacturer Number:726-049-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-527-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless integration in your PCB assemblies. With a sleek black finish, these connectors not only provide a secure and reliable connection but also add a touch of sophistication to your electronic designs. Engineered for optimal performance, each connector is capable of handling up to 3A of current, making them ideal for high-power applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. Featuring a single row configuration with 49 positions, these connectors offer ample connectivity options. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Whether for industrial or consumer electronics, these connectors are the perfect choice. Operating flawlessly in a wide temperature range from -40 to 105°C, they are built to withstand harsh environmental conditions. Explore our Card Edge Connectors today and elevate the performance of your PCB assemblies.