726-049-540-101

Heilind Number:EDA726-049-540-101
Manufacturer:EDAC
Manufacturer Number:726-049-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-540-101

Detailed Description

Introducing our cutting-edge 726-049-540-101 Press-Fit Card Edge Connector, a must-have for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 49 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector guarantees precise alignment and secure fitment. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Trust in the 726-049-540-101 for efficient and dependable connectivity in your electronic projects.