726-049-541-101

Heilind Number:EDA726-049-541-101
Manufacturer:EDAC
Manufacturer Number:726-049-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-541-101

Detailed Description

Introducing our 726-049-541-101 Press-Fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 49 positions, it offers ample connection possibilities while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and long-term reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Trust in the quality and precision of our card edge connector to deliver seamless and efficient PCB connectivity every time.