726-049-545-101

Heilind Number:EDA726-049-545-101
Manufacturer:EDAC
Manufacturer Number:726-049-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-545-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration onto your circuit boards, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a total of 49 positions, they offer ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission of signals. Each connector boasts a pitch of .125 inches and a row spacing of .25 inches, providing optimal compatibility with standard PCB layouts. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connectors to keep your devices connected with precision. Elevate your projects with seamless connectivity, order now.