726-049-553-101

Heilind Number:EDA726-049-553-101
Manufacturer:EDAC
Manufacturer Number:726-049-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-049-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-049-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. With a sleek black finish and a single row configuration, these connectors offer both functionality and style. Each connector is constructed from UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. The 49 copper alloy contact positions provide efficient power transfer, with a 3A amperage rating for optimal performance. Featuring a pitch of .125 inches and row spacing of .25 inches, precise connectivity is guaranteed. These connectors are ideal for a wide range of industries and operating environments, with an impressive temperature range of -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connectors for your next project.