726-050-520-101

Heilind Number:EDA726-050-520-101
Manufacturer:EDAC
Manufacturer Number:726-050-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, these connectors not only look sleek but also ensure optimal safety and durability. Engineered for precision, each connector features Copper Alloy contacts, offering superior conductivity and a current rating of 3A. The single-row design with 50 positions allows for seamless connection between boards, while the .125" pitch and .25" row spacing ensure perfect alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connectors for all your PCB connectivity needs.