726-050-520-201

Heilind Number:EDA726-050-520-201
Manufacturer:EDAC
Manufacturer Number:726-050-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered for optimal conductivity, these connectors boast a low insertion force and high retention, ensuring secure contact even in demanding environments. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only provide excellent insulation but also meet stringent safety standards. Featuring a double-row configuration with 50 positions, these connectors offer ample connectivity options. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. With a compact pitch of .125 inches and row spacing of .25 inches, they enable efficient PCB layout. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with the ultimate in connectivity technology.