726-050-525-101

Heilind Number:EDA726-050-525-101
Manufacturer:EDAC
Manufacturer Number:726-050-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-525-101

Detailed Description

Introducing our 726-050-525-101 Press-Fit Card Edge Connectors, the reliable solution for seamless board-to-board connectivity in your electronic devices. These connectors, featuring a sleek black design, offer high performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they ensure long-lasting durability and optimal conductivity. With a single row configuration, 50 positions, and a pitch of .125 inches, these connectors provide efficient and secure connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in our Card Edge Connectors for dependable performance in your PCB assemblies.