726-050-525-201

Heilind Number:EDA726-050-525-201
Manufacturer:EDAC
Manufacturer Number:726-050-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-525-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for reliable and efficient board-to-board connections. Featuring a sleek black design, these connectors are not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 50 positions each, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Designed for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for seamless electronic connections.