726-050-527-101

Heilind Number:EDA726-050-527-101
Manufacturer:EDAC
Manufacturer Number:726-050-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure superior thermal and electrical insulation. The sleek black finish adds a touch of sophistication to your electronic assembly. With a contact material of Copper Alloy, each of the 50 positions guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Plus, with a 3A amperage rating and straight mount orientation, they offer exceptional performance and versatility. Elevate your PCB connectivity with these cutting-edge Card Edge Connectors.