726-050-540-201

Heilind Number:EDA726-050-540-201
Manufacturer:EDAC
Manufacturer Number:726-050-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-540-201

Detailed Description

Our Press-Fit Card Edge Connectors ( 726-050-540-201) are a reliable and efficient solution for your PCB connectivity needs. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 50 positions, they offer ample connectivity options for your applications. The copper alloy contact material and a pitch of .125 inches guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of environments. Whether you're working on a commercial, industrial, or residential project, our Card Edge Connectors provide the perfect combination of performance and reliability. Trust in our product to streamline your PCB connectivity process.