726-050-541-101

Heilind Number:EDA726-050-541-101
Manufacturer:EDAC
Manufacturer Number:726-050-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors ( 726-050-541-101), designed for seamless connectivity in demanding electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring a single row configuration with 50 positions, they offer reliable contact points for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment on PCBs. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our industry-leading product to streamline your board-to-board connections with ease and reliability.