726-050-541-201

Heilind Number:EDA726-050-541-201
Manufacturer:EDAC
Manufacturer Number:726-050-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-541-201

Detailed Description

Introducing our ultra-reliable Press-Fit Card Edge Connectors, designed for seamless and secure board-to-board connections in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, these connectors ensure both durability and excellent conductivity. With a pitch of .125 inches and two rows of 50 positions, they offer ample connectivity in a compact design. The black color and straight mount orientation make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in even the most demanding environments. Trust in the superior performance of our Card Edge Connectors to keep your electronics running smoothly.