726-050-545-101

Heilind Number:EDA726-050-545-101
Manufacturer:EDAC
Manufacturer Number:726-050-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-545-101

Detailed Description

Introducing our 726-050-545-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless and secure board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also fire-resistant, ensuring the utmost safety in any application. With a single row design, 50 positions, and a pitch of .125 inches, they offer high-density connectivity for even the most demanding PCB layouts. Crafted with copper alloy contacts, they guarantee reliable conductivity and signal integrity. Suitable for a wide range of industries, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior quality and performance of our Card Edge Connectors for all your connectivity needs.