726-050-545-201

Heilind Number:EDA726-050-545-201
Manufacturer:EDAC
Manufacturer Number:726-050-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-545-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and 50 positions, they provide ample connectivity options for your circuitry. The copper alloy contact material guarantees superior conductivity, while the .125 inch pitch and .25 inch row spacing offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.