726-050-553-101

Heilind Number:EDA726-050-553-101
Manufacturer:EDAC
Manufacturer Number:726-050-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-553-101

Detailed Description

Introducing our 726-050-553-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless connectivity in your electronic devices. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 50 positions, they offer ample space for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connector for superior performance in your electronic projects.