726-050-553-201

Heilind Number:EDA726-050-553-201
Manufacturer:EDAC
Manufacturer Number:726-050-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-050-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-050-553-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and row spacing of .25 inches, they ensure seamless connectivity for up to 50 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in the quality and innovation of our Card Edge Connectors to enhance the efficiency and longevity of your electronic systems.