726-051-525-101

Heilind Number:EDA726-051-525-101
Manufacturer:EDAC
Manufacturer Number:726-051-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-051-525-101

Detailed Description

Introducing our 726-051-525-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black color, these connectors are not only durable but also visually striking. With a single row design and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3A. Boasting 51 positions and a row spacing of .25 inches, these connectors provide ample room for all your PCB needs. Designed for straight mount orientation, they are easy to install and perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors guarantee optimal performance even in harsh environments. Trust in our cutting-edge technology to elevate your connectivity experience.