726-051-541-101

Heilind Number:EDA726-051-541-101
Manufacturer:EDAC
Manufacturer Number:726-051-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-051-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-051-541-101

Detailed Description

Enhance your PCB connectivity with our 726-051-541-101 Press-Fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With a single row configuration and 51 positions, it offers seamless board-to-board connectivity with precision-engineered copper alloy contacts. The .125-inch pitch and .25-inch row spacing ensure secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for reliable performance. Elevate your PCB design with this essential component from our wide range of connectors.