726-051-545-101

Heilind Number:EDA726-051-545-101
Manufacturer:EDAC
Manufacturer Number:726-051-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-051-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-051-545-101

Detailed Description

Experience seamless and secure connectivity with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 51 positions, they offer efficient and space-saving solution for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in our high-quality connector for your board to board PCB connections.