726-052-520-101

Heilind Number:EDA726-052-520-101
Manufacturer:EDAC
Manufacturer Number:726-052-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-520-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously designed for seamless integration in electronic devices. These connectors, with a sleek black finish, offer not just style but also superior functionality. Engineered for optimal performance, they boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance. With a single row and 52 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the precise .125-inch pitch and .25-inch row spacing allow for secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your devices with these top-of-the-line Card Edge Connectors for unparalleled performance and reliability.