726-052-525-101

Heilind Number:EDA726-052-525-101
Manufacturer:EDAC
Manufacturer Number:726-052-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-525-101

Detailed Description

Introducing our 726-052-525-101 Press-Fit Card Edge Connectors, the perfect solution for seamless connectivity in your electronic projects. Designed for optimum performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your PCBs. Made with high-quality Copper Alloy contacts, each connector can handle an amperage of 3A, making them ideal for various applications. Their straight mount orientation and 52 positions provide versatility in installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in our Card Edge Connectors to deliver exceptional quality and connectivity for your electronic designs.