726-052-525-201

Heilind Number:EDA726-052-525-201
Manufacturer:EDAC
Manufacturer Number:726-052-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-525-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. These connectors, in sleek black, feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of copper alloy contacts, each with 52 positions and a pitch of .125 inches, they provide efficient and secure connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in challenging environments. Trust in our high-quality Card Edge Connectors to elevate your electronic systems to the next level.