726-052-527-201

Heilind Number:EDA726-052-527-201
Manufacturer:EDAC
Manufacturer Number:726-052-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-527-201

Detailed Description

Introducing our advanced Press-Fit Card Edge Connectors, the perfect solution for seamless connectivity in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black design that complements any PCB layout. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing high performance and safety standards. Each connector boasts two rows of copper alloy contacts, totaling 52 positions with a pitch of .125 inches and row spacing of .25 inches, allowing for efficient data transfer. Designed for straight mount orientation, they offer easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your next electronics project. Explore our extensive range of PCB connectors and elevate your connectivity game with ease.