726-052-540-101

Heilind Number:EDA726-052-540-101
Manufacturer:EDAC
Manufacturer Number:726-052-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the epitome of reliability and efficiency in PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors are designed to withstand the rigors of industrial environments. With a compact single-row configuration and 52 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .25 inches. The contact material, copper alloy, ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from telecommunications to aerospace. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.