726-052-541-201

Heilind Number:EDA726-052-541-201
Manufacturer:EDAC
Manufacturer Number:726-052-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to deliver reliable connectivity in demanding environments. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer exceptional durability but also ensure compliance with stringent safety standards. Featuring two rows of precisely engineered Copper Alloy contacts, each with a pitch of .125 inches, they provide seamless integration for your PCB applications. The straight mount orientation and 52 positions cater to diverse connection needs, while a robust operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in our Card Edge Connectors to facilitate efficient data transmission and power delivery, making them a crucial component in your electronic systems. Elevate your connectivity solutions with this essential product from our comprehensive range.