726-052-545-201

Heilind Number:EDA726-052-545-201
Manufacturer:EDAC
Manufacturer Number:726-052-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, a vital component for seamless PCB connections. Engineered for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust protection and longevity. With 52 positions across two rows, they offer ample connectivity for complex electronic systems. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for use in diverse environments. Designed for straight mount orientation, they streamline installation processes. Trust in our connectors for secure, high-speed data transfer in any application, from telecommunications to industrial automation.