726-052-553-201

Heilind Number:EDA726-052-553-201
Manufacturer:EDAC
Manufacturer Number:726-052-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-052-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-052-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliability and longevity. With a contact material of Copper Alloy, they guarantee excellent conductivity. Boasting two rows with a pitch of .125 inches and row spacing of .25 inches, these connectors offer optimal signal transmission. With 52 positions, they cater to a wide range of connection needs. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in our Card Edge Connectors for efficient and dependable PCB connections.