726-053-520-101

Heilind Number:EDA726-053-520-101
Manufacturer:EDAC
Manufacturer Number:726-053-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-053-520-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for seamless and reliable board-to-board connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee exceptional durability and performance. Featuring a single row design with 53 positions, they offer ample connectivity in a compact form factor. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're in the aerospace, automotive, or telecommunications industry, trust in our black Card Edge Connectors for seamless and efficient PCB connectivity. Elevate your electronic designs with quality and reliability you can depend on.