726-053-525-101

Heilind Number:EDA726-053-525-101
Manufacturer:EDAC
Manufacturer Number:726-053-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-053-525-101

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material for durability and reliability. Featuring a single row configuration with a total of 53 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures efficient power transmission, with a rated amperage of 3 A. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. These connectors are engineered for versatility, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with our Card Edge Connectors and experience superior connectivity performance.