726-053-540-101

Heilind Number:EDA726-053-540-101
Manufacturer:EDAC
Manufacturer Number:726-053-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-053-540-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connections in electronic assemblies. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 53 positions, they offer ample connectivity options while maintaining a compact footprint. Crafted with Copper Alloy contacts and boasting a pitch of .125 inches and row spacing of .25 inches, these connectors guarantee optimal signal transmission. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connectors to deliver superior connectivity for your PCB projects.