726-053-545-101

Heilind Number:EDA726-053-545-101
Manufacturer:EDAC
Manufacturer Number:726-053-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-053-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-053-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal performance. With 53 positions arranged in a single row and a pitch of .125 inches, these connectors offer versatile connectivity options for your PCBs. Their straight mount orientation and efficient row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are the perfect choice for your electronic assembly needs. Trust in their quality and reliability, backed by our commitment to excellence in every product we deliver. Elevate your connectivity solutions with these essential components, available now in our extensive range of PCB connectors.