726-053-553-101

Heilind Number:EDA726-053-553-101
Manufacturer:EDAC
Manufacturer Number:726-053-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-053-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-053-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. The 53 positions, arranged in a single row with a pitch of .125 inches, allow for efficient data and power transfer. With a contact material of Copper Alloy, these connectors guarantee excellent conductivity and corrosion resistance. Suitable for a wide range of applications, they offer a maximum amperage of 3A and can withstand operating temperatures ranging from -40 to 105 °C. Whether for industrial machinery, telecommunications systems, or consumer electronics, our Press-Fit Card Edge Connectors provide a dependable solution for your connectivity needs. Experience seamless integration and optimal performance with every connection.